Analog DevicesLTC5596HDC#PBFRF Detectors
RF Detector 100MHz to 40000MHz 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
100 to 40000 | |
±1 | |
5 | |
2.7 | |
3.6 | |
30 | |
25 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |