Analog DevicesLTC5800IWR-IPMA#PBF-ES802.15.4 LR-WPAN
802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray
Compliant | |
5A992.c | |
Active | |
Automotive | No |
PPAP | No |
IC | |
DSSS | |
15 | |
Chip | |
250(Typ) | |
2400 | |
2483.5 | |
-95dBm | |
802.15.4e | |
SPI/UART | |
8dBm(Typ) | |
2.1 | |
3.6 | |
3.76 | |
100m | |
300m | |
Microprocessor | |
On Board | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
72 | |
Lead Shape | No Lead |