Analog DevicesLTC5800IWR-IPRA#PBF802.15.4 LR-WPAN
802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray
Compliant | |
5A002 | |
Unconfirmed | |
8542.31.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) - 0.02 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
72 | |
Lead Shape | No Lead |
EDA / CAD Models |