Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.035@5V | |
2.7 | |
3|5 | |
5.5 | |
0.0000001(Typ)@5V | |
0.000001@5V | |
0.296@5V | |
Single | |
0.05@5V | |
18@5V | |
130 | |
0.00056@5V | |
100 | |
91 | |
90 to 95 | |
0.75 | |
24000 | |
No | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |