EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.07@5V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Typical Low Level Output Voltage (V) | 0.001 |
Typical High Level Output Voltage (V) | 0.001 |
Maximum Input Offset Current (uA) | 0.000015(Typ)@5V@0C to 70C |
Typical Input Bias Current (uA) | 0.0000002@5V |
Maximum Input Bias Current (uA) | 0.00004@5V@0C to 70C |
Maximum Quiescent Current (mA) | 1.7@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 1@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 13@5V |
Input Offset Voltage Drift (uV/°C) | ±0.8 |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0005@5V |
Minimum PSRR (dB) | 98 |
Minimum CMRR (dB) | 100 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 3.5 |
Typical Settling Time (ns) | 6000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |