EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 1@±70V |
Minimum Single Supply Voltage (V) | 9.5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 140 |
Minimum Dual Supply Voltage (V) | ±4.75 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±24|±28|±5|±9 |
Maximum Dual Supply Voltage (V) | ±70 |
Typical Low Level Output Voltage (V) | 0.6 |
Typical High Level Output Voltage (V) | 1 |
Maximum Input Offset Current (uA) | 0.00003@±15V@0C to 70C |
Typical Input Bias Current (uA) | 0.000003@±70V |
Maximum Input Bias Current (uA) | 0.00005@±15V@0C to 70C |
Maximum Quiescent Current (mA) | 3.9@±70V |
Typical Output Current (mA) | 50 |
Typical Output Resistance (Ohm) | 10000000(Min) |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 37@±70V@0C to 70C |
Typical Input Noise Voltage Density (nV/rtHz) | 14@±70V |
Input Offset Voltage Drift (uV/°C) | 5 |
Typical Voltage Gain (dB) | 140 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@±70V |
Minimum PSRR (dB) | 112 |
Minimum CMRR (dB) | 130 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 24 |
Typical Settling Time (ns) | 2500 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Pin Count | 8 |
Lead Shape | Gull-wing |