EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
110 | |
1(Min)@60V@0C to 70C | |
0.3@60V | |
60 | |
>=50 | |
4 | |
12|15|18|24|28|5|9 | |
60 | |
0.17@60V | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |