EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Current Sense Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Minimum PSRR (dB) | 110 |
Typical Output Current (mA) | 1(Min)@100V@0C to 70C |
Maximum Input Offset Voltage (mV) | 0.3@100V |
Maximum Operating Supply Voltage (V) | 100 |
Maximum Supply Voltage Range (V) | >=50 |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 100 |
Maximum Input Bias Current (uA) | 0.17@100V |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |