Analog DevicesLTC6101HVCHS5#PBFSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 100V 5-Pin TSOT-23 T/R
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
110 | |
1(Min)@100V@-40C to 125C | |
1.5@100V | |
100 | |
>=50 | |
5 | |
12|15|18|24|28|9 | |
100 | |
0.17@100V | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |