Analog DevicesLTC6102HMS8#TRSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 60V 8-Pin MSOP T/R
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Current Sense Amplifier | |
1 | |
1 | |
120 | |
1(Min)@60V@-40C to 125C | |
0.05@4V | |
60 | |
>=50 | |
4 | |
12|15|18|24|28|5|9 | |
60 | |
0.00006(Typ)@12V | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |