EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage (mV) | 0.1@5V |
Minimum Single Supply Voltage (V) | 2.8 |
Typical Single Supply Voltage (V) | 3|5|9 |
Maximum Single Supply Voltage (V) | 11.75 |
Minimum Dual Supply Voltage (V) | ±1.4 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±5.875 |
Typical Low Level Output Voltage (V) | 0.22 |
Typical High Level Output Voltage (V) | 0.331 |
Maximum Input Offset Current (uA) | 0.35@5V |
Typical Input Bias Current (uA) | 8.4@5V |
Maximum Input Bias Current (uA) | 20(Min)@5V |
Maximum Supply Current (mA) | 6.3@5V |
Typical Output Current (mA) | 100(Max) |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 140@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 1@5V |
Input Offset Voltage Drift (uV/°C) | 0.4(Typ) |
Typical Voltage Gain (dB) | 135 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.4@5V |
Minimum PSRR (dB) | 100 |
Minimum CMRR (dB) | 95 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 430 |
Typical Settling Time (ns) | 59 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |