Analog DevicesLTC6229IDD#PBFOperational Amplifiers - Op Amps

Op Amp Dual High Speed Amplifier R-R O/P ±5.875V/11.75V 10-Pin DFN EP Tube

The LTC6228/LTC6229 from Analog Devices are single/dual very fast, low noise rail-to-rail output, unity gain stable op amps. They have a gain-bandwidth product of 890MHz and a slew rate of 500V/μs. The low input referred voltage noise of only 0.88nV/√Hz and low distortion performance of better than −100dB at 4VP-P even for large signals as fast as 2MHz make them ideal for applications that require high dynamic range and deal with high slew rate signals, such as driving A/D converters. Additional features include Shutdown and the ability to enable/disable internal bias current cancellation to optimize noise performance.

The combination of low offset, low offset drift, high gain and high CMRR make the LTC6228 family the superior choice for wide dynamic range applications.

The LTC6228 family maintains excellent performance for supply voltages of 2.8V to 11.75V and the devices are specified at supplies of 3V, 5V and 10V(±5V). With an input range extending to the negative rail and an output range that encompasses the entire supply range, the operational amplifier can accommodate wide swinging signals, and single supply operation.

For space constrained PCB layouts, the LTC6228 is available in a 2mm × 2mm DFN and the LTC6229 is available in a 3mm × 3mm DFN. The amplifiers are also available in conventional leaded packages. These amplifiers can be used as improved replacements for many high speed op amps to improve speed, noise, distortion and dynamic range.

Key Features and Benefits

- Power efficient design achieves 890MHz while consuming only 16mA, enables cooler running systems

- Low Noise / Distortion drives an 18-Bit ADC transparently, without adding significant errors

- High Speed and Fast Slew Rate can achieve 10V output swings. Great for driving ADCs requiring 8V peak to peak differential input levels.

Applications

- Instrumentation & Healthcare: Precision Data Conversion Systems

- Comms/5G: Optical Electronics

- Automotive: LIDAR TIA

Block Diagrams and Tables

LTC6228-6229-pg

LTC6228-6229-pc1

LTC6228-6229-pc2

LTC6228-6229-pc3

LTC6228-6229-pc4

LTC6228-6229-acl

 

Related Evaluation Board

EVAL-LTC6228IS8

View All Orderable Parts

A datasheet is only available for this product at this time.