EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
0.125@5V | |
2.8 | |
3|5 | |
6 | |
0.0000005(Typ)@5V | |
0.000001@5V | |
0.002@5V@-40C to 125C | |
14.8@5V@-40C to 125C | |
Single | |
17(Min)@5V@-40C to 125C | |
110.88(Min) | |
75 | |
74 | |
71 to 75 | |
30(Min) | |
No | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |