EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.125@5V |
Minimum Single Supply Voltage (V) | 2.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Input Offset Current (uA) | 0.0000005(Typ)@5V |
Typical Input Bias Current (uA) | 0.000001@5V |
Maximum Input Bias Current (uA) | 0.002@5V@-40C to 125C |
Maximum Supply Current (mA) | 14.8@5V@-40C to 125C |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 17(Min)@5V@-40C to 125C |
Typical Voltage Gain (dB) | 110.88(Min) |
Minimum PSRR (dB) | 75 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 30(Min) |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |