EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Process Technology | CMOS |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 0.65@5V |
Minimum Single Supply Voltage (V) | 2.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 10.5 |
Minimum Dual Supply Voltage (V) | ±1.4 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±5.25 |
Maximum Input Offset Current (uA) | 0.0000005(Typ)@5V |
Typical Input Bias Current (uA) | 0.000001@5V |
Maximum Input Bias Current (uA) | 0.000075@5V@-40C to 85C |
Maximum Supply Current (mA) | 14.8@5V@-40C to 85C |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 35@5V@-40C to 85C |
Typical Input Noise Voltage Density (nV/rtHz) | 8@5V |
Typical Voltage Gain (dB) | 127.96 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.00056@5V |
Minimum PSRR (dB) | 75 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 50 |
Typical Settling Time (ns) | 535 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |