Analog DevicesLTC6247IDC#PBFOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier R-R I/O 5.25V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |