Analog DevicesLTC6252CS6#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O ±2.625V/5.25V 6-Pin TSOT-23 T/R
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |