EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Power Amplifier |
Manufacturer Type | Low Power Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 2.2@5V |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 2.7|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Dual Supply Voltage (V) | ±1.25 |
Maximum Dual Supply Voltage (V) | ±2.625 |
Maximum Input Offset Current (uA) | 0.3@5V |
Maximum Input Bias Current (uA) | 2.5@5V |
Maximum Supply Current (mA) | 4.85@5V |
Typical Output Current (mA) | 90 |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 280@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.75@5V |
Typical Voltage Gain (dB) | 95.56 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 4@5V |
Minimum PSRR (dB) | 66.5 |
Minimum CMRR (dB) | 85 |
Minimum CMRR Range (dB) | 85 to 90 |
Typical Gain Bandwidth Product (MHz) | 720 |
Typical Settling Time (ns) | 36 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |