EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
2 | |
Rail to Rail Input/Output | |
2.2@5V | |
2.5 | |
2.7|5 | |
5.25 | |
±1.25 | |
±2.625 | |
0.3@5V | |
2.5@5V | |
9.7@5V | |
90 | |
Dual|Single | |
280@5V | |
2.75@5V | |
95.56 | |
4@5V | |
66.5 | |
85 | |
85 to 90 | |
720 | |
36 | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |