Analog DevicesLTC6255CS6#PBFOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 5.25V 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
Rail to Rail Input/Output | |
Bipolar | |
0.35@5V | |
1.8 | |
3|5 | |
5.25 | |
0.02@5V | |
0.05@5V | |
0.085@5V | |
20(Max) | |
Single | |
1.8@5V | |
20@5V | |
106.02 | |
0.85@5V | |
82 | |
75 | |
75 to 80 | |
6.5 | |
6000 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |