EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 1@5V |
Minimum Single Supply Voltage (V) | 3.1 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Dual Supply Voltage (V) | ±1.55 |
Maximum Dual Supply Voltage (V) | ±2.625 |
Maximum Input Offset Current (uA) | 0.00000004@5V |
Typical Input Bias Current (uA) | 0.000000003@5V |
Maximum Input Bias Current (uA) | 0.00000002@5V |
Maximum Supply Current (mA) | 36@5V |
Typical Output Current (mA) | 135(Max) |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 400@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 4.9@5V |
Typical Voltage Gain (dB) | 107.96 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0055@5V |
Minimum PSRR (dB) | 78 |
Minimum CMRR (dB) | 64 |
Minimum CMRR Range (dB) | 60 to 65 |
Typical Gain Bandwidth Product (MHz) | 500 |
Typical Settling Time (ns) | 17 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |