Analog DevicesLTC6268IS8#PBF-ESOperational Amplifiers - Op Amps
Op Amp Single GP R-R O/P ±2.625V/5.25V Automotive 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
EA | |
General Purpose Amplifier | |
Precision Amplifier | |
1 | |
Rail to Rail Output | |
BiFET | |
1@5V | |
3.1 | |
5 | |
5.25 | |
±1.55 | |
±2.625 | |
0.00000004@5V | |
0.000000003@5V | |
0.00000002@5V | |
36@5V | |
18@5V | |
135(Max) | |
Dual|Single | |
400@5V | |
4.9@5V | |
107.96 | |
0.0055@5V | |
78 | |
64 | |
60 to 65 | |
500 | |
17 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tube |