Analog DevicesLTC6363HDCB#TRMPBFSpecial Purpose Amplifiers
SP Amp DIFF AMP Single R-R O/P ±5.5V/11V 8-Pin DFN EP T/R
Evaluation Board: DC2319A
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
Rail to Rail Output | |
500 | |
>=125 | |
125 | |
85 to 95 | |
94 | |
Differential | |
0.1@5V | |
11|±5.5 | |
10 to 15 | |
2.8 | |
3|5|9 | |
11 | |
±1.4 | |
±3|±5 | |
±5.5 | |
0.1@5V@-40C to 125C | |
1.85@5V | |
50(Typ)@10V | |
-40 | |
125 | |
Tape and Reel | |
Dual|Single | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |