Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
<35 | |
14.5 | |
<60 | |
40 | |
55 | |
Differential | |
20(Min)@3V@0C to 70C | |
3@3V@0C to 70C | |
3.5 | |
<5 | |
2.85 | |
3 | |
3.5 | |
96@3V@0C to 70C | |
0.00023@3V@0C to 70C | |
0 | |
70 | |
Commercial | |
Single | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |