EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product (MHz) | 200 |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Maximum Voltage Gain (dB) | 90(Typ) |
Minimum CMRR Range (dB) | <60 |
Minimum CMRR (dB) | 50 |
Minimum PSRR (dB) | 60 |
Output Type | Differential |
Typical Output Current (mA) | 60 |
Maximum Input Offset Voltage (mV) | 2@5V@0C to 70C |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Input Bias Current (uA) | 25(Min)@5V@0C to 70C |
Maximum Supply Current (mA) | 12.1@5V@0C to 70C |
Maximum Input Resistance (MOhm) | 1.7(Typ)@3V |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |