EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Differential Amplifier | |
1 | |
1 | |
10000 | |
60 to 75 | |
65(Typ) | |
<60 | |
55 | |
55 | |
Differential | |
5.25 | |
5 to 7 | |
2.7 | |
3|5 | |
5.25 | |
160(Min)@5V@0C to 70C | |
56@5V | |
0.165(Typ)@5V | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |