EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential Amplifier |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Typical Gain Bandwidth Product (MHz) | 10000 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Maximum Voltage Gain (dB) | 65(Typ) |
Minimum CMRR Range (dB) | <60 |
Minimum CMRR (dB) | 55 |
Minimum PSRR (dB) | 55 |
Output Type | Differential |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Input Bias Current (uA) | 160(Min)@5V@-40C to 125C |
Maximum Supply Current (mA) | 56@5V |
Maximum Input Resistance (MOhm) | 0.165(Typ)@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 10 |
Lead Shape | No Lead |