EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Differential ADC Driver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 63.5 |
Minimum PSRR (dB) | 57.5 |
Typical Output Current (mA) | 20@3.6V@0C to 70C |
Maximum Input Offset Voltage (mV) | 5@3.6V |
Maximum Operating Supply Voltage (V) | 3.9 |
Maximum Supply Voltage Range (V) | <5 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 3.9 |
Maximum Input Bias Current (uA) | 0.015@3.6V@0C to 70C |
Maximum Supply Current (mA) | 51@3.6V |
Maximum Input Resistance (MOhm) | 0.015@3.6V@0C to 70C |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Power Supply Type | Single |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |
Lead Shape | No Lead |