EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Differential ADC Driver | |
2 | |
2 | |
Rail to Rail Output | |
<60 | |
45 | |
55 | |
10(Min)@3V@-40C to 85C | |
2@3V@-40C to 85C | |
3.5 | |
<5 | |
2.85 | |
3 | |
3.5 | |
100@3V@-40C to 85C | |
0.00023@3V@-40C to 85C | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Single | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |