EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Function | Differential Amplifier |
Number of Elements per Chip | 1 |
Minimum Operating Frequency (MHz) | 20 |
Maximum Operating Frequency (MHz) | 2000 |
Maximum Power Gain @ Maximum Frequency (dB) | 14.7(Typ)@1000MHz |
Maximum Gain Flatness @ Maximum Frequency (dB) | ±0.4(Typ) |
Typical Output 1dB Compressed Power @ Bias Conditions (dBm) | 22.3 |
Maximum Noise Figure @ Maximum Frequency (dB) | 4.2(Typ)@1000MHz |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Supply Current (mA) | 190@5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |