EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Gain Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 1700 |
Typical 3dB Bandwidth (MHz) | 2000 |
Typical Power Gain (dB) | 15@1000MHz |
Typical Output Power (dBm) | 19.5@1000MHz |
Typical Output Intercept Point (dBm) | 38@1000MHz |
Maximum Reverse Isolation (dB) | 19(Typ)@3000MHz |
Maximum Input Return Loss (dB) | 10(Typ)@2000MHz |
Maximum Output Return Loss (dB) | 10(Typ)@1700MHz |
Typical Noise Figure (dB) | 3.99@1000MHz |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 100@5V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |