EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Manufacturer Type | Differential Amplifier |
Number of Channels per Chip | 1 |
Maximum Operating Frequency (MHz) | 1400 |
Typical Power Gain (dB) | 14.6@1000MHz |
Typical Output Power (dBm) | 19.2@1000MHz |
Typical Output Intercept Point (dBm) | 36@1000MHz |
Maximum Reverse Isolation (dB) | 19(Typ)@1000MHz |
Typical Noise Figure (dB) | 4.8@1000MHz |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 195@5V |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |