EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Band Pass Filter|Low Pass Filter |
Maximum Order | 5th |
Number of Circuits | 2 |
Cut-Off Frequency Range | 100kHz to 4MHz |
Cut-Off Frequency | 900KHz |
Minimum Single Supply Voltage (V) | 2.7 |
Maximum Single Supply Voltage (V) | 3.6 |
Typical Single Supply Voltage (V) | 3 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 24 |
Lead Shape | No Lead |