Analog DevicesLTC6603IUF#TRPBFActive Filters
Active Filter Dual Low Pass 9th Order 2.5MHz 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
9th | |
2 | |
100kHz to 4MHz | |
2.5MHz(Max) | |
2.7 | |
3.6 | |
3 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |