Analog DevicesLTC6655BHLS8-5#PBFVoltage References
V-Ref Precision 5V 5mA 8-Pin CLLCC Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.025% | |
2ppm/°C | |
20ppm/mA(Typ) | |
25ppm/V | |
5 | |
13.2 | |
5 | |
-40 | |
125 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |