Analog DevicesLTC6655LNBHMS8-4.096#PBFVoltage References
V-Ref Precision 4.096V 5mA 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fixed | |
Series | |
0.025% | |
2ppm/°C | |
14ppm/mA(Typ) | |
25ppm/V | |
4.096 | |
13.2 | |
5 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |