EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Low Voltage Comparator |
Number of Channels per Chip | 2 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Typical CMRR (dB) | 70 |
Typical PSRR (dB) | 65 |
Maximum Propagation Delay Time (ns) | 450 |
Output Type | CMOS|Push-Pull |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Input Offset Voltage (mV) | 3.5@3V |
Minimum Single Supply Voltage (V) | 1.7 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.064@5V |
Maximum Quiescent Current (mA) | 0.03 |
Maximum Test Temperature (°C) | 125 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 8 |
Lead Shape | Gull-wing |