EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | High Speed Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Input |
Typical CMRR (dB) | 77 |
Typical PSRR (dB) | 80 |
Maximum Propagation Delay Time (ns) | 2.8 |
Output Type | LVDS |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Input Offset Voltage (mV) | 4@5V |
Minimum Single Supply Voltage (V) | 2.4 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Voltage Gain (dB) | 53 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Maximum Input Bias Current (uA) | 1.5@5V |
Maximum Supply Current (mA) | 14.7@5V |
Typical Output Current (mA) | 20(Max) |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 12 |
Lead Shape | No Lead |