Analog DevicesLTC6801IG#PBFBattery Management ICs
Battery Monitoring Li-Ion 36-Pin SSOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Battery Stack Monitor | |
Li-Ion Pack | |
1 | |
10 | |
50 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |