EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Battery Monitoring |
Battery Type | Li-Ion |
Maximum Supply Current (mA) | 1 |
Minimum Operating Supply Voltage (V) | 4 |
Maximum Operating Supply Voltage (V) | 55 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 44 |
Lead Shape | Gull-wing |