Analog DevicesLTC6803IG-4#TRPBFBattery Management ICs
Battery Monitoring 44-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Battery Stack Monitor | |
Li-Ion | |
1 | |
4 | |
55 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |