Analog DevicesLTC6810HG-1#3ZZPBFBattery Management ICs
Battery Monitoring 5.7V Automotive AEC-Q100 44-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Battery Monitoring | |
0.01 | |
5 | |
20 | |
27.5 | |
5.7 | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SSOP |
44 | |
Lead Shape | Gull-wing |