Analog DevicesLTC6900CS5#TRMSilicon Oscillators
Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
1 | |
No | |
Resistor | |
0.001 to 20 | |
±2% | |
±0.004%/°C | |
0.04%/V | |
55 | |
CMOS | |
Single-Ended | |
2.7 | |
5.5 | |
3.3|5 | |
1.2 | |
0.6%(Typ) | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |