Analog DevicesLTC6902IMSSilicon Oscillators
Spread Spectrum Silicon Oscillator - 0.005MHz to 20MHz CMOS 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spread Spectrum Silicon Oscillator | |
4 | |
No | |
Resistor | |
0.005 to 20 | |
±4% | |
±0.004%/°C | |
0.4%/V | |
55 | |
CMOS | |
Single-Ended | |
2.7 | |
5.5 | |
3.3|5 | |
3.6 | |
0.6%(Typ) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |