EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Silicon Oscillator |
Number of Outputs | 1 |
Manual Reset | No |
User Programming Method | No |
Standard Frequency (MHz) | 133|33.3|66.7 |
Maximum Frequency Accuracy | ±2.9% |
Typical Frequency Temperature Coefficient | ±20ppm/°C |
Typical Frequency Line Regulation | 0.5%/V |
Maximum Symmetry (%) | 52.5 |
Output Level | CMOS |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Supply Current (mA) | 15 |
Maximum Cycle to Cycle Jitter | 0.8%(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |