Analog DevicesLTC6906HS6#TRMSilicon Oscillators
Silicon Oscillator - 0.01MHz to 1MHz CMOS Automotive 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
LTB | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Silicon Oscillator | |
1 | |
No | |
Resistor | |
0.01 to 1 | |
±2.2% | |
±0.005%/°C | |
0.06%/V | |
55 | |
CMOS | |
Single-Ended | |
2.25 | |
3.6 | |
2.5|3.3 | |
0.1 | |
0.15%(Typ) | |
-40 | |
125 | |
Automotive |
EDA / CAD Models |