Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
1 | |
No | |
Resistor | |
0.01 to 1 | |
±1.3% | |
±0.005%/°C | |
0.06%/V | |
55 | |
CMOS | |
Single-Ended | |
2.25 | |
3.6 | |
2.5|3.3 | |
0.1 | |
0.15%(Typ) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |