Analog DevicesLTC6907IS6-TRMPBFSilicon Oscillators
Silicon Oscillator - 0.04MHz to 4MHz CMOS 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.0060 | |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
1 | |
No | |
Resistor | |
0.04 to 4 | |
±1.3% | |
±0.005%/°C | |
0.06%/V | |
57 | |
CMOS | |
Single-Ended | |
3 | |
3.6 | |
3.3 | |
0.406 | |
0.6%(Typ) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |