Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Spread Spectrum Silicon Oscillator | |
1 | |
No | |
Resistor | |
0.05 to 10 | |
±4.5% | |
±0.004%/°C | |
0.4%/V | |
55 | |
CMOS|Squarewave | |
Differential | |
2.7 | |
5.5 | |
3.3|5 | |
1.7 | |
0.1%(Typ) | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |