Analog DevicesLTC6908CS6-1#TRMSilicon Oscillators
Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHz CMOS/Squarewave Automotive 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Spread Spectrum Silicon Oscillator | |
1 | |
No | |
Resistor | |
0.05 to 10 | |
±4.5% | |
±0.004%/°C | |
0.4%/V | |
55 | |
CMOS|Squarewave | |
Differential | |
2.7 | |
5.5 | |
3.3|5 | |
1.7 | |
0.1%(Typ) | |
0 | |
70 | |
Commercial |
EDA / CAD Models |